
The 74LVT04PW is a 6-channel BICMOS inverter with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a propagation delay of 4.7ns and a quiescent current of 1.5mA. The device is designed for surface mount applications and is available in a TSSOP package. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards.
NXP 74LVT04PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT04PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
