
The 74LVT162244BDGG51 is a 4-bit inverting buffer with 16 input and 16 output lines. It operates within a supply voltage range of 2.7V to 3.6V and can handle a maximum operating temperature of 85°C. The device is packaged in a TFSOP package and is designed for surface mount applications. The propagation delay is 2.8ns, and the device can source or sink a high level output current of 12mA.
NXP 74LVT162244BDGG51 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162244BDGG51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
