NXP 74LVT162373DG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVT162373DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
