
The 74LVT16245BDL is an 8-bit bidirectional transceiver with 16 channels, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a high level output current of -32mA and a low level output current of 64mA. It is RoHS compliant and lead free.
NXP 74LVT16245BDL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BDL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
