
The 74LVT16652ADL-T is a dual 3-STATE transceiver from NXP, packaged in a 1000-unit tape and reel. It operates between -40°C and 85°C, with a propagation delay of 2.7ns. The device can handle supply voltages between 2.7V and 3.6V, with high and low level output currents of 64mA and -32mA, respectively. This RoHS compliant device is suitable for use in high-speed digital logic applications.
NXP 74LVT16652ADL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16652ADL-T to view detailed technical specifications.
No datasheet is available for this part.
