The 74LVT240PW is an 8-channel 3-state buffer inverter from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 2.5ns and a quiescent current of 3mA. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The 74LVT240PW is designed for use with a 3.3V operating supply voltage and is available in a tape and reel packaging format with 2500 units per package.
NXP 74LVT240PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT240PW,118 to view detailed technical specifications.
No datasheet is available for this part.