
The 74LVT241BQ,115 is a dual 8-bit inverting buffer from NXP. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum power dissipation of 500mW and a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package. The buffer has a propagation delay of 2.8ns and a quiescent current of 3mA.
NXP 74LVT241BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT241BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
