
The 74LVT241D,118 is an 8-channel inverting buffer with a 3.3V operating supply voltage. It features a 3-STATE output type and a propagation delay of 2.8ns. The device is packaged in a SO package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C, with a quiescent current of 3mA. The 74LVT241D,118 is part of the 74LVT series and is manufactured by NXP.
NXP 74LVT241D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT241D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
