
The 74LVT2952DB-T is a single transceiver from NXP with a logic function of transceiver. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 3.8ns. The device is available in a SSOP package with a quantity of 1000 per reel. It is RoHS compliant and has a high level output current of -32mA and a low level output current of 64mA.
NXP 74LVT2952DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2952DB-T to view detailed technical specifications.
No datasheet is available for this part.