NXP 74LVTH16245BDGG,11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH16245BDGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
