Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
NXP 74LVTH16245BDGG118 technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH16245BDGG118 to view detailed technical specifications.
No datasheet is available for this part.