
The 74LVTH244ADB-T is an 8-input 8-output 3-state logic buffer from NXP. It features a propagation delay of 2.6ns and can operate at supply voltages between 2.7V and 3.6V. The device is packaged in a SOT-339-20 and is available in quantities of 1000. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
NXP 74LVTH244ADB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH244ADB-T to view detailed technical specifications.
No datasheet is available for this part.
