
The 74VHC245 is an 8-bit bidirectional transceiver with a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device has a propagation delay of 15ns and a quiescent current of 4uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
NXP 74VHC245PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC245PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
