NXP 74VHC32BQ-Q100X technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC32BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.