
The 74VHCT595D,118 is an 8-bit unidirectional CMOS shift register from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 14.5ns and a quiescent current of 4uA. It is RoHS compliant and available on tape and reel.
NXP 74VHCT595D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT595D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
