The i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK) is a development platform for the i.MX 8M Nano applications processor. It consists of a compact compute module containing the processor, 2GB LPDDR4, 32GB eMMC, and a Wi-Fi/Bluetooth module, paired with a larger base board providing connectivity via USB, Ethernet, MIPI-DSI, and MIPI-CSI interfaces. It supports Linux, Android, and FreeRTOS operating systems.
NXP 8MNANOLPD4-EVK technical specifications.
| Processor | i.MX 8M Nano (4x Arm Cortex-A53, 1x Arm Cortex-M7) |
| RAM Capacity | 2GB |
| RAM Type | LPDDR4 |
| Storage Capacity | 32GB |
| Storage Type | eMMC 5.1 |
| Ethernet Speed | 1Gbps |
| Wireless Connectivity | Wi-Fi 802.11a/b/g/n/ac, Bluetooth 5.0 |
| Display Interface | MIPI-DSI (Mini-SAS) |
| Input Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 8MNANOLPD4-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.