NXP 933505310215 technical specifications.
| Package/Case | TO-236AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 933505310215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.