NXP 934038150127 technical specifications.
| Capacitance | 220F |
| Hold Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 934038150127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.