NXP 934049290118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 934049290118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.