NXP 934057802115 technical specifications.
| Capacitance | 28pF |
| Package/Case | SOT-363 |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Leakage Current | 300nA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 934057802115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.