NXP 934058424115 technical specifications.
| Capacitance | 11pF |
| Clamping Voltage | 70V |
| Direction | Bidirectional |
| Leakage Current | 50nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.4V |
| Reverse Standoff Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 934058424115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.