NXP 934059975315 technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 20V |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.2V |
| Reverse Standoff Voltage | 3.3V |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 934059975315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.