NXP 935278818112 technical specifications.
| Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Segments | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 935278818112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.