NXP 935284475118 technical specifications.
| Package/Case | HSOP |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 935284475118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.