NXP ACT108-600E technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ACT108-600E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.