NXP ACTT2S-800E technical specifications.
| Package/Case | TO-252 |
| Hold Current | 25mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ACTT2S-800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.