NXP AD7685CRMZRL7 technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for NXP AD7685CRMZRL7 to view detailed technical specifications.
No datasheet is available for this part.