
NXP ADC1010S125HN/C1:5 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Power Dissipation | 630mW |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1010S125HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.