NXP ADC1115S125/DB,598 technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | SPI |
| Length | 297mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Number of A/D Converters | 1 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Sampling Rate | 125000000S/s |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1115S125/DB,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.