NXP ADC1412D065HN/C1/5 technical specifications.
| Package/Case | SOT-804-3 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Power Dissipation | 1.2W |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.4V |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1412D065HN/C1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.