NXP ADC1613S065HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1613S065HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.