NXP ALC74HC4066D,653 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP ALC74HC4066D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.