NXP ALCBC846BW,115 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP ALCBC846BW,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.