
NXP ASC3011HNK technical specifications.
| Data Rate | 38.4Kbps |
| Frequency | 2.176MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP ASC3011HNK to view detailed technical specifications.
No datasheet is available for this part.
