
NXP ASC3112HVY technical specifications.
| Package/Case | LQFP |
| Frequency | 2.176MHz |
| Memory Size | 16KB |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ASC3112HVY to view detailed technical specifications.
No datasheet is available for this part.