NXP BA891 technical specifications.
| Forward Current | 100mA |
| Height | 0.65mm |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BA891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.