The BAL74215 is a surface mount power diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 50V. It has a maximum forward surge current of 4A and a reverse recovery time of 4ns. The diode is packaged in a TO-236-3 case and is lead free. It can handle an average rectified current of 215mA and a forward current of 150mA.
NXP BAL74215 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Diode Capacitance-Max | 2pF |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAL74215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
