NXP BAP1321-04T/R technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP1321-04T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.