
NXP BAP51-04WT/R technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP51-04WT/R to view detailed technical specifications.
No datasheet is available for this part.