NXP BAP65-05 technical specifications.
| Package/Case | TO-236AB |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP65-05 to view detailed technical specifications.
No datasheet is available for this part.