NXP BAP70-03 technical specifications.
| Application(s) | ATTENUATOR |
| Forward Current | 100mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP70-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.