NXP BAS116,235 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS116,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
