NXP BAS116H115 technical specifications.
| Average Rectified Current | 215mA |
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS116H115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.