NXP BAS116T115 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | SC |
| Contact Plating | Tin |
| Forward Current | 215mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS116T115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.