
The BAS16H115 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum forward surge current of 4A. The diode's power dissipation is 380mW and its reverse recovery time is 4ns. The BAS16H115 is lead free and available in tape and reel packaging.
NXP BAS16H115 technical specifications.
| Average Rectified Current | 215mA |
| Forward Current | 215mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS16H115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
