
NXP BAS20-T/R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1.7A |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS20-T/R to view detailed technical specifications.
No datasheet is available for this part.
