NXP BAS21AW technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 225mA |
| Height | 1.1mm |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
