
The BAS21AW115 is a surface mount diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 250V and a maximum forward surge current of 9A. The diode has a forward current rating of 225mA and a reverse recovery time of 50ns. It is packaged in a SOT-323 case and is lead-free.
NXP BAS21AW115 technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | SOT-323 |
| Forward Current | 225mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 9A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21AW115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
