NXP BAS21J115 technical specifications.
| Average Rectified Current | 250mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21J115 to view detailed technical specifications.
No datasheet is available for this part.