
The BAS21T3 is a standard diode from NXP with a maximum operating temperature range of -65°C to 150°C. It is packaged in a SOT-23 package and is available in quantities of 10,000 per reel. The diode has a maximum reverse leakage current of 100nA and a maximum surge current of 1.7A. It is designed for use in a variety of applications and is compliant with lead-free standards.
NXP BAS21T3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1.7A |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21T3 to view detailed technical specifications.
No datasheet is available for this part.